Staubli Crocodile Clip, Brass Contact, 32A, Green, Yellow

RS Stock No.:
7268736
Mfr. Prt No.:
66.9575-20
Brand:
Staubli

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7268736
Product description Staubli Crocodile Clip, Brass Contact, 32A, Green, Yellow
Manufacturer / Brand Staubli
Manufacturer part number 66.9575-20
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
RS stock number 7268736
Product description Staubli Crocodile Clip, Brass Contact, 32A, Green, Yellow
Manufacturer / Brand Staubli
Manufacturer part number 66.9575-20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Dolphin Test Clips,CAT II, CAT III, and CAT IV, XDK Series

Note

422-5039 and 422-5045 are CAT II, 893-5774 and 893-5777 are CAT IV.

Multi-purpose clips that meet safety requirements IEC/EN 61010
Dolphin clips have all round insulation and mate with 4mm safety plugs and probes
Toothed jaws open to hold diameters up to 30mm, yet also grip fine wires
The standard type accepts 4mm shrouded plugs
The probe extension type will take both plugs and probes with 4mm plug tip


Specifications

Attribute Value
Brand Staubli
Contact Material Brass
Insulated Yes
Colour Green, Yellow
Jaw Opening 39.5 mm
Current Rating 32 A
Checking stock...
IDR
198,451.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1198,451.88
*price per unit indicative
"Staubli Crocodile Clip, Brass Contact, 32A, Green, Yellow" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda