Hirschmann Test & Measurement Red Male Banana Plug – Solder Termination, 30 V ac, 60V dc, 30A

RS Stock No.:
8848721
Mfr. Prt No.:
930061101
Brand:
Hirschmann Test & Measurement

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8848721
Product description Hirschmann Test & Measurement Red Male Banana Plug - Solder Termination, 30 V ac, 60V dc, 30A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 930061101
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
RS stock number 8848721
Product description Hirschmann Test & Measurement Red Male Banana Plug - Solder Termination, 30 V ac, 60V dc, 30A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 930061101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Contact Material Brass
Length 61 mm
Termination Method Solder
Colour Red
Voltage Rating 30 V ac, 60 V dc
Contact Plating Nickel
Connector Size 4 mm
Insulation Material PVC-P
Gender Male
Type Banana Plug
Current Rating 30 A
Spring Contact Yes
Checking stock...
IDR
108,561.15
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1108,561.1521,712.23
*price per unit indicative
"Hirschmann Test & Measurement Red Male Banana Plug - Solder Termination, 30 V ac, 60V dc, 30A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda