SMC Roller Lever 3/2 Pneumatic Manual Control Valve VM1000 Series

RS Stock No.:
2898736
Mfr. Prt No.:
VM1000-4NU-01
Brand:
SMC
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
RS stock number 2898736
Product description SMC Roller Lever 3/2 Pneumatic Manual Control Valve VM1000 Series
Manufacturer / Brand SMC
Manufacturer part number VM1000-4NU-01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Roller Lever/Spring Valves

3 port / 2 way or 5 port / 3 way (most valve types)

The switches described in this section can be described using schematic diagrams as follows. The diagram show the port positions at rest and in the operated state.
Available as:

3//2 normally closed valves with a CV 0.055 flow. Each valve incorporates built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube.
Miniature stucture requires little mounting space
Built-in hose nipple connection
Dedicated valves must be used for nylon or polyurethane tubing
These valves are interchangeable with V3 electrical switches

LI192911-20L192911-01L192911-02

Specifications

Attribute Value
Brand SMC
Function 3/2
Body Material PBT
Minimum Operating Temperature -5 °C
Maximum Flow Rate 49.03 NL/min
Maximum Operating Temperature +60 °C
Control Mechanism Roller Lever
Manufacturer Series VM1000
Maximum Operating Pressure 0.8 MPa
Number of Ports 3/2
Checking stock...
IDR
494,661.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1494,661.24
*price per unit indicative
"SMC Roller Lever 3/2 Pneumatic Manual Control Valve VM1000 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda