RS PRO Flat, Phillips Interchangeable Screwdriver 3/16 9/32 PH1 PH2 in Tip
- RS Stock No.:
- 0573384
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0573384 |
| Product description | RS PRO Flat, Phillips Interchangeable Screwdriver 3/16 9/32 PH1 PH2 in Tip |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro 4 in 1 Multi-Bit Screwdriver
This high-quality, professional 4 in 1 multi-blade screwdriver from RS PRO has been designed with the best quality in mind for professionals and DIY enthusiasts. With exchangeable slotted and Phillips bits, it is suitable for most general screwdriving applications. The screwdriver features a hexagonal centre section blade with a ball retention device holding bits securely in place. Specially shaped handle guarantees anti-slip and comfortable operation. It is manufactured from extra durable, chrome molybdenum vanadium steel and heat treated to HRC 55-60. The cellulose acetate handle is virtually indestructible.
Features & Benefits:
• Ergonomically designed and comfortable acetate handle for easy operation and higher torque
• A large contact surface of blades inside screw head
• Stylish red colour handle and sandblast finished bits
• Constructed from durable materials that guarantee long-life operation
• Heat treated steel to HRC 55 ∼ 60
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks
FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
SUPPLIED_WITH : Slotted bits: 9/32 x 3/16 mm, Phillips bits: Ph1 x
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Overall Length | 185 mm |
| Blade Material | Chrome Vanadium Molybdenum Steel |
| Screwdriver Type | Interchangeable |
| Tip Size | 3/16 9/32 PH1 PH2 in |
| Handle Material | Cellulose Acetate |
| Tip Type | Flat, Phillips |