RS PRO Analogue Panel Ammeter 30 (Input)A AC, 48mm x 48mm, 1 % Moving Iron
- RS Stock No.:
- 1862423
- Brand:
- RS PRO
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
| RS stock number | 1862423 |
| Product description | RS PRO Analogue Panel Ammeter 30 (Input)A AC, 48mm x 48mm, 1 % Moving Iron |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Minimum Displayed Value | 0 (Input) A |
| Moving Element | Moving Iron |
| Cutout Height | 48 mm |
| Current Type | AC |
| Depth | 54 (<30 A) mm, 72 (30 → 60 A) mm |
| Cutout Width | 48 mm |
| Maximum Value | 30 (Input) A |
| Meter Accuracy | 1 % |
| Minimum Temperature | -10 °C |
| Maximum Temperature | +65 °C |
| Measurement Range | 0 → 30 (Input) A |