RS PRO Driver Bit Set 48 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx
- RS Stock No.:
- 2029738
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2029738 |
| Product description | RS PRO Driver Bit Set 48 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO 48 Pieces Bit Driver set
This handy set of 48 screwdriver bits from RS PRO features robust bits designed for power and endurance. RS PRO bits have been manufactured from high-grade steel that guarantees safe operation and high torque transfer even when used with power tools. This set of the most commonly used bits is ideal for professionals and serious DIY enthusiast and is supplied with a fitted polypropylene case.
Features and Benefits:
• Nut Drivers made from carbon steel and heat treated to HRC 38 ∼ 45
• Bits & Power Bits made from chrome-vanadium steel and heat treated to HRC 52 ∼ 58
• Power Drills made from HSS steel and heat treated to HRC 60 ∼ 64
• Suitable for use with power tools
• Supplied with a fitted polypropylene case
Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks
FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471
Are these bits suitable for impact tools?
Yes, these bits have been specially treated and guarantee increased durability and long operation even when used with high-torque tools
What do you get in the set?
The set includes:
• 7 pc- 1/4" dr. nut driver bit size: 5, 6, 7, 8, 9, 10, 11mm
• 5 pc- power drills size: 1.5, 2.5, 3, 4,5mm
• 1 pc- 1/4" hex to 1/4" dr. adapter (50mm)
• 1 pc- 100mm magnetic bit holder
• 3 pc- screw finders
• 30 pc- 2"(50mm) power bits:
Slotted: 3,4,5,6,7mm
Phillips: no.0,1,2,3
Pozi driver: #1,2,3
Torx: t-10, 15, 20, 25, 27, 30, 40, 45
Hex: 1.5, 2, 2.5, 3, 4, 5, 5.5, 6, 8mm
All supplied in a fitted polypropylene case
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Pieces | 48 |
| Head Type | Hexagon, Phillips, Pozidriv, Slotted, Torx |
| Type | Driver Bit Set |
| Size | Hex 2, Hex 2.5, Hex 3, Hex 4, Hex 5, Hex 5.5, Hex 6, Hex 8, PH0, PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T27, T30, T40, T45 |
| Material | Chrome Vanadium Steel |