3M White Disposable Coverall, L

RS Stock No.:
7703655
Mfr. Prt No.:
4510 L
Brand:
3M
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
RS stock number 7703655
Product description 3M White Disposable Coverall, L
Manufacturer / Brand 3M
Manufacturer part number 4510 L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Limited Life Workwear: 3M

3M Protective Coverall 4510

The 3M™ 4510 Protective Coverall is disposable and designed to provide an economical protection whilst offering a comfortable fit. It offers protection against hazardous particles and light liquid splashes. The chemical coveralls have been certified to CE Cat III and Type 5/6 levels of protection.

Note

Not for use if in contact with heavy oils, sparks or flames, high risk of tearing, hazardous substances beyond Type 5/6, excessive heat environmemts.
For use with radioactive particulates please read the datasheet

Design

The coverall is made from a quality laminated microporous material, so therefore it offers a barrier to biological infective liquids. However the nonwoven side offers soft feel and is fully breathable. The lightweight and soft coverall features a two way zipper, with a storm flap cuffs and elasticated openings. Elasticated openings around the ankles, waist and wrists ensure these areas are not subjected to any contamination, but allow for a good fitment and freedom of movement.

Protection

The coverall helps protect against hazardous dusts and liquid splashes. The 4510 has an anti-static coating (EN1149-5), which reduces the static discharge and minimises the risk of sparks. The coverall helps protect against low pressure liquid sprays, hazardous dusts (Type 5), light liquid splashes (Type 6) and partly nuclear and biohazard protection.

Features and Benefits

• Comfortable and protective, being CE Cat III and Type 5/6 Certified
• Lightweight and soft material
• Storm flap creates a double seal for extra protection
• Elasticated openings to prevent contamination
• Anti-Coating to prevent static charges
• Nuclear protection

Typical Applications

• Exposure to Radioactive particles
• Asbestos Inspection
• Fertilizer Application
• Pesticide Application
• Paint Spraying

Size Alternatives

770-3655 – Large
770-3658 – Extra Large
770-3652 – XXL

Why choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.


Specifications

Attribute Value
Brand 3M
Chest Size 100 to 108 cm
Reusable/Disposable Disposable
Style Coverall
Material Properties Anti-Static, Dust Protection, Nuclear Resistant, Waterproof
Closure Type Zipper
Size L
Colour White
Gender Men
Material PE, PP
Length 174 → 181 cm
Checking stock...
IDR
127,546.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1127,546.24
*price per unit indicative
"3M White Disposable Coverall, L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda