450 piece E Type, External, Internal Stainless Steel Circlip Kit

RS Stock No.:
0278376
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0278376
Product description 450 piece E Type, External, Internal Stainless Steel Circlip Kit
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
RS stock number 0278376
Product description 450 piece E Type, External, Internal Stainless Steel Circlip Kit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Circlips Stainless Steel

Note

Two circlip kits are available
Kit 1 (RS 278-360) contains small sized clips and Kit 2 (RS 278-376) contains large sized clips in both cases
Each kit is contained in a moulded compartment storage box, complete with a layout sheet giving dimensional information

Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available

LI523165-01LE523165-01L289180-01

Specifications

Attribute Value
Brand RS PRO
For Shaft Diameter Maximum 20 mm, 25 mm
Fits Groove Diameter Maximum 15 mm, 23.9 mm, 26.2 mm
For Shaft Diameters 13 → 20 mm, 14 → 25 mm
Fits Groove Diameter Minimum 10 mm, 13.4 mm, 14.6 mm
Fits Groove Diameter 10 → 15 mm, 13.4 → 23.9 mm, 14.6 → 26.2 mm
Number of Pieces 450
Ring Thickness Maximum 1.2 mm, 1.5 mm
Material Stainless Steel
For Shaft Diameter Minimum 13 mm, 14 mm
Circlip Type E Type, External, Internal
Ring Thickness Minimum 1 mm, 1.2 mm
Checking stock...
IDR
2,394,638.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,394,638.70
*price per unit indicative
"450 piece E Type, External, Internal Stainless Steel Circlip Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products