TE Connectivity White 1.3 mm² Harsh Environment Wire, 44A Series, 16 AWG, 19/29 AWG, 100m

RS Stock No.:
9185239
Mfr. Prt No.:
44A1111-16-9-9
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9185239
Product description TE Connectivity White 1.3 mm² Harsh Environment Wire, 44A Series, 16 AWG, 19/29 AWG, 100m
Manufacturer / Brand TE Connectivity
Manufacturer part number 44A1111-16-9-9
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
RS stock number 9185239
Product description TE Connectivity White 1.3 mm² Harsh Environment Wire, 44A Series, 16 AWG, 19/29 AWG, 100m
Manufacturer / Brand TE Connectivity
Manufacturer part number 44A1111-16-9-9

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Type 44A Harsh Environment Wire

Type 44A is a high performance wire used extensively in many applications. Type 44 is made up of dual wall radiation cross linked polyalkene and polyvinylidene fluoride

Features and Benefits
• Voltage rating 600 V
• Resistant to most chemicals and electrical arc tracking
• Low smoke and low corrosive gas generation
• Small size, lightweight and flexible


Specifications

Attribute Value
Brand TE Connectivity
Series 44A
Core Strands 19/29 AWG
Cross Sectional Area 1.3 mm²
Conductor Material Copper
Voltage Rating 600 V
Size of Strands 29 AWG
Shield Type Tinned Copper
Maximum Operating Temperature +150 °C
Operating Temperature Range -65 → +150 °C
Sheath Colour White
Number of Strands 19
Outer Diameter 1.42 mm
American Wire Gauge 16 AWG
Insulation Material Polyalkene, PVDF
Insulation Wall Thickness 0.19 mm
Fire Behaviour Flame Retardant
Minimum Operating Temperature -65 °C
Length 100 m
Standards Met AS-81044, NEMA-WC-27500
Cable Shape Single Core
Checking stock...
IDR
9,259,898.98
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
19,259,898.9892,598.99
*price per unit indicative
"TE Connectivity White 1.3 mm² Harsh Environment Wire, 44A Series, 16 AWG, 19/29 AWG, 100m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda