RS PRO 43 Piece Carbon Steel Spanner Set

RS Stock No.:
4806903
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
RS stock number 4806903
Product description RS PRO 43 Piece Carbon Steel Spanner Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 43 Piece Metric and Imperial Combination Spanner Set

Introducing the RS PRO 43 piece combination spanner set. Each spanner is made from high-quality carbon steel that guarantees extra durability and long life operation, even when being used for extended periods of time on tough and stubborn fasteners. This is an ideal spanner set for professionals and DIY enthusiasts and features all the most common metric and imperial sizes to cover the majority of applications and complete them to a high standard. The tools feature an open-ended spanner on one end, and a ring spanner on the other, combing two tools into one. Every spanner is finished in polished chrome and is supplied and stored in a moulded tray, ideal for easy and convenient storage and quick identification for missing parts, making this combination spanner set an essential piece for any professional or DIY enthusiast to have.

Features and Benefits:

• This 43 piece metric and imperial combination spanner set covers all of the most common sizes, making it suitable and versatile for a wide variety of applications
• The spanners are manufactured from carbon steel for extra strength and durability, allowing for longer tool life, even when being used in a professional capacity
• Each combination spanner has a ring end and an open end to aid flexibility across whatever application it is being used for
• Supplied in a moulded tray for easy and convenient storage and is compatible with the RS PRO Steel Wheel Tool Chest, 480-6773
• Chrome plated for a mirror finish and easy cleaning, while also offering corrosion protection

Applications:

This combination spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The spanner or wrench is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a combination spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners and can aid in working much quicker and more efficiently. Combination spanners are commonly used in applications such as:

• Mechanical and industrial production
• Woodworking and carpentry
• Automotive Industry
• Engineering

Do these spanners come with a warranty?

Yes, RS PRO combination spanners are covered by a 3 year warranty

What do you get in the set?

The set contains sizes:
• Metric sizes: 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 17mm, 19mm, 21mm
• Small metric sizes: 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm
• Imperial sizes (inch) 1/4, 5/16, 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 13/16, 7/8
• Small imperial sizes (inch) 5/32, 3/16", 7/32, 15/64, 1/4, 9/32, 5/16, 11/32, 3/8, 7/16

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 43
Set Type Combination Spanner Set
Sizes in Set 3/16 <arrow/> 11/32 in, 4 <arrow/> 21 mm
Material Carbon Steel
VDE/1000V Approved No
Finish Chrome
Checking stock...
IDR
3,209,214.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,209,214.44
*price per unit indicative
"RS PRO 43 Piece Carbon Steel Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda