RS PRO 43 Piece , 1/4 in Socket Set
- RS Stock No.:
- 8179224
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8179224 |
| Product description | RS PRO 43 Piece , 1/4 in Socket Set |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro 43 Pieces 1/4 inch Socket Set
RS Pro professional Chrome Vanadium Steel 1/4 inch socket and bit set supplied in a compact, easy to store case. This set has 13 x 1/4 inch sockets ranging in sizes from 4 mm to 14 mm and 19 Bits including Slotted, Hex, Phillips, Pozidriv and Torx. The set can be used for most tasks especially building or repairing various objects including automobile repairs.
Sockets are usually purchased as a set as only one turning tool and a set of sockets is needed which can do the job of many different spanners. Socket sets also take less space than a set of spanners and are used in various areas such as garages, in the home, engineering and metal work. When choosing what socket set to purchase always have an idea of what type of ratchet or wrench you need as using the wrong size will damage the fastening, making it harder to move.
Features and Benefits:
Chrome Vanadium for excellent strength and corrosion resistance
Soft comfortable ratchet handle for reduced fatigue and a tighter grip
Fitted case reduces lost parts and quick identification of missing parts
Sizes marked directly on the holders for quick identification of missing parts
Strong latch for secure closing
Sturdy case for clear and easy storage
Chrome finish
50, 100, 150 mm extension bar for hard to reach areas
Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages
FAQs
What do you get in the set?
13 x 1/4 inch Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm
1 x 1/4 inch Spinner Handle
3 x 1/4 inch Extension Bar: 50, 100, 150 mm
1 x 1/4 inch Sliding T-Bar Head
1 x 1/4 inch Universal Joint
4 x Hex Keys: 1.27, 1.5, 2, 2.5 mm
19 x 1/4 inch Bits:
Slotted: 4, 5.5, 7 mm
Hex: 4, 5, 6 mm
Phillips: PH1, PH2, PH3
Pozidriv: PZ1, PZ2, PZ3
Torx : T8, T10, T15, T20, T25, T30, T40
Why choose this set?
With its range of driver bits and metric-sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. The ratchet handle lets you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Drive Size | 1/4 in |
| Set Type | Non-Impact Socket Set |
| Number of Pieces | 43 |
| Set Contents | Extension, Ratchet, Sliding T-bar, Sockets, Spinner Handle, Universal Joint |
| Drive Type | Square |
| Finish | Chrome |
| Material | Chrome Vanadium Steel |