RS PRO Black PVC Cable Grommet for 3 → 19mm Cable Dia.
- RS Stock No.:
- 6664584
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6664584 |
Product description | RS PRO Black PVC Cable Grommet for 3 → 19mm Cable Dia. |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6664584 |
Product description | RS PRO Black PVC Cable Grommet for 3 → 19mm Cable Dia. |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Black PVC Cable Grommet Kit
Featuring a 437 piece assortment, 8 different sized standard grommets, (type 1) and 2 different sized easy fit grommets (type 2), our high quality range RS PRO presents this black PVC grommet kit. Designed for electrical wire and cable, the PVC provides a high resistance to chemicals and other environmental influences. Installation is quick and easy, making the kit user friendly for construction, repairs and home improvements. Suitable for use with a panel thickness ranging from 1.7 to 3.4 mm, a panel hole diameter ranging from 6 to 31.7 mm and a cable hole diameter ranging from 3 to 19 mm. Sizes are featured within the box lid, allowing you to quickly access the grommets required for any given task.
These grommets are made from extruded neoprene, which does not contain latex or wax and doesn't tarnish silver. This material has good resistance to ozone, mould formation and aromatic fuels.
Features and Benefits:
• Flexible and easy to apply
• High resistance to chemicals
• 437 pieces
• Cable hole diameter 3 to 19 mm
What are cable grommets used for?
Cable grommets are usually rings or tubes where cables and wires are passed through. They can be made from a wide variety of materials dependant on their use such as: rubber, plastic, metal and PVC. Grommets are often inserted in to a material to protect the cable, prevent friction or chemical attacks and often for aesthetic purposes.
Specifications
Attribute | Value |
Brand | RS PRO |
Colour | Black |
Minimum Diameter | 3 mm |
Minimum Cable Diameter | 3 mm |
Kit Includes | Eight Different Sized Easy Fit Type 1 Grommets, Two Different Sized Easy Fit Type 2 Grommets |
Maximum Diameter | 25 mm |
Maximum Cable Diameter | 19 mm |
Material | PVC |