RS PRO 42 Piece Mechanical Tool Kit with Case
- RS Stock No.:
- 1363415
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1363415 |
| Product description | RS PRO 42 Piece Mechanical Tool Kit with Case |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
RS PRO 42 Piece Mechanical Tool Kit
From RS PRO this 42 piece mechanical tool kit, offers a variety of tools to make a comprehensive kit ideal for DIY and professional user.
Features and Benefits
• Ergonomic multi-component handles
• Optimum balance of torque and control
• High quality
• Sturdy tool box
Contents
• Ball Pein Hammer: 16 oz
• 12 Piece Combination Wrench Set (6 mm to 22 mm)
• Trimming Knife
• Compact Tape Measure: 3 x 16 mm
• Flat Chisel 21 x 150mm/Centre Punch: 4 x 120 mm/Parallel Pin Punch 3, 4, 5, 6 x 150 mm
• Long Nose Pliers: 160 mm
• Diagonal Cutter: 160 mm
• Combination Pliers: 180 mm
• Water Pump Pliers (Box Joint/PVC): 250 mm
• Single-Pole Voltage Tester (Short)
• Pozidriv Screwdriver: PZ1 x 80, PZ2 x 100 mm
• Slotted Screwdriver (Cabinet Tip): 3.0 x 075, 4.0 x 100, 5.5 x 125 and 6.5 x 150 mm
• 9 Piece Hexagon L Key Set: Metric
• Padlock
RS PRO Cantilever Tool Box
• Foldout construction for easy access
• Large storage capacity
• Sheet steel construction
• Durable electrostatic powder coated and scratch proof
Specifications
| Attribute | Value |
| Brand | RS PRO |
| VDE/1000V Approved | No |
| Number of Pieces | 42 |
| Set Type | Mechanical |
| Set Contents | Chisel, Hammer, Knife, Pliers, Punch, Screwdriver, Tape Measure, Voltage Tester, Wrench |
| Storage Type | Case |