RS PRO 40 mm Ceramic Disc Cartridge for use with Adapt-A-Tap
- RS Stock No.:
- 7845207
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
RS stock number | 7845207 |
Product description | RS PRO 40 mm Ceramic Disc Cartridge for use with Adapt-A-Tap |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Single Lever Ceramic Mixer Tap Cartridge
Note
If your taps are leaking or won't shut off, then you may just need one of these Replacement Cartridges, instead of having to replace the whole tap
Knob Operated Taps & Mixer Taps
For use on monoblock single lever taps
There are 3 holes on the base with rubber seals which need to be tightly secured in the tap cavity
Brass units manufactured to BS5412 and chrome plated to BS1224
Handles are clearly marked for hot and cold recognition
Operating pressure range: 0.1 to 10 bar
Max operating temperature: 80°C
Specifications
Attribute | Value |
Brand | RS PRO |
For Use With | Adapt-A-Tap |
Accessory Type | 40 mm Ceramic Disc Cartridge |