RS PRO Stainless Steel Single Non Return Valve

RS Stock No.:
7209295
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
RS stock number 7209295
Product description RS PRO Stainless Steel Single Non Return Valve
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PT


Product Details

Wafer Type Non Return Valve

A compact stainless steel non return disc check valve designed for use with steam and hot condensate. These valves have a CE marking of PN25 / PN40.

Connections are flanged (wafer type)
Low pressure drop
Simple and compact design
Horizontal or vertical installation


Specifications

Attribute Value
Brand RS PRO
Type Single
Body Material Stainless Steel
Thread Size 40 mm
Checking stock...
IDR
2,173,530.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,173,530.58
*price per unit indicative
"RS PRO Stainless Steel Single Non Return Valve" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda