Squire RS CSL40 All Weather Die Cast Combination Padlock 38mm
- RS Stock No.:
- 8659029
- Mfr. Prt No.:
- RS CSL40
- Brand:
- Squire

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8659029 |
| Product description | Squire RS CSL40 All Weather Die Cast Combination Padlock 38mm |
| Manufacturer / Brand | Squire |
| Manufacturer part number | RS CSL40 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Henry Squire CSL40 Padlock
Toughlok Combi™ recodable die cast combination padlock with solid steel shackle
Features and Benefits
40mm diecast body
Four wheel recodable combination
6mm diameter shackle
Easy to recode and can be coded "alike"
Recommended for:
Luggage
Lockers
Toolboxes
Cupboards
Specifications
| Attribute | Value |
| Brand | Squire |
| Lock Type | Combination Padlock |
| Shackle Diameter | 6.35 mm |
| Shackle Length | 32.3 mm |
| Weather Proof | Yes |
| Indoor/Outdoor | Indoor, Outdoor |
| Material | Die Cast |
| Colour | Black |
| Body Width | 38 mm |
| Quantity Per Package | 1 |