RS PRO 400mm Spirit Level

RS Stock No.:
1278509
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
RS stock number 1278509
Product description RS PRO 400mm Spirit Level
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Features and Benefits:

  • Digital - readings are easy to read

  • Length 400 mm

  • Height 58 mm

  • Width 29 mm

  • 2 solid block acrylic vials

  • Measurement digital angle accuracy: 0.1°

  • Sound alarm on 0°

  • Battery 9V PP3 battery

  • Accuracy 0° - 10° and 80 - 90° ± 0.1°. All other angles ± 0.2°

  • Range 360° in four 90° quadrants

  • Resolution 0.05°

  • Low battery indicator

  • Switch between degrees, percentage and in/ft units of measure

Typical Applications:

Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by

• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts

FAQs

Why so some spirit levels have more than one vial?

One vial is used on horizontal level work and the other one or two at either end are for vertical levelling work.


Specifications

Attribute Value
Level Type Digital
Brand RS PRO
Width 29 mm
Frame Material Aluminium
Accuracy ±0.2 °
Dimensions 400 x 58 x 29 mm
Number of Vials 2
Height 58 mm
Length 400 mm
Checking stock...
IDR
3,320,292.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,320,292.95
*price per unit indicative
"RS PRO 400mm Spirit Level" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda