Winslow 2.54mm Pitch Vertical 40 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A

RS Stock No.:
0813193
Mfr. Prt No.:
W30540TRC
Brand:
Winslow

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0813193
Product description Winslow 2.54mm Pitch Vertical 40 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
Manufacturer / Brand Winslow
Manufacturer part number W30540TRC
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
RS stock number 0813193
Product description Winslow 2.54mm Pitch Vertical 40 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
Manufacturer / Brand Winslow
Manufacturer part number W30540TRC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Turned Pin, DIP Sockets

Winslow brings you a series of high quality machined DIP sockets. They are an open frame type of socket and are made from a PBT housing for reliability. The contacts are gold over nickel-plated (0.3μm) with beryllium-copper inner contact with a tin-plated brass outer shell. They are rated up to 1000 insertions.


These IC DIP sockets are brilliant use for non-permanent development work, they will allow you to debug your system before any permanent soldering takes place.

Low profile high-quality machined contact DIP sockets comprising a four-finger (0.3μm)gold over nickel-plated beryllium-copper inner contact with a tin-plated brass outer shell.
Temperature Range: -55°C to +125°C
Insertions: 1000

Need more DIP sockets?

813-109 6 way turned, 0.3in pitch
813-115 8 way turned, 0.3in pitch
813-121 14 way turned, 0.3in pitch
813-137 16 way turned, 0.3in pitch
813-143 18 way turned, 0.3in pitch
813-159 20 way turned, 0.3in pitch
813-165 22 way turned, 0.4in pitch
801-780
24 way turned, 0.3in pitch
813-171 24 way turned, 0.4in pitch
801-803 32 way turned, 0.6in pitch
813-200 64 way turned, 0.9in pitch


Specifications

Attribute Value
Brand Winslow
Number of Contacts 40
Mounting Type Through Hole
Pin Type Turned
Pitch 2.54 mm
Row Width 15.24 mm
Frame Type Open Frame
Termination Method Solder
Contact Plating Gold, Tin
Current Rating 5 A
Orientation Vertical
Length 50.72 mm
Width 4.6 mm
Depth 17.66 mm
Dimensions 50.72 x 4.6 x 17.66 mm
Housing Material PBT
Contact Material Beryllium Copper
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +150 °C
Checking stock...
IDR
126,497.34
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1126,497.3425,299.47
*price per unit indicative
"Winslow 2.54mm Pitch Vertical 40 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda