TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 0471424
- Mfr. Prt No.:
- 1480 424 163304 2
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0471424 |
| Product description | TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 1480 424 163304 2 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0471424 |
| Product description | TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 1480 424 163304 2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Disk Drive Connectors
Power Connectors
Disk Drive Connectors
Note
For suitable crimp tooling see stock no. 468-686
Accepts 0.5mm² to 1.05mm² wiring
Rating 15A (max at 125°C), to 250V a.c./d.c.
PCB Mounting
Straight plug with solder contacts
In-line socket
Housing with crimp socket contacts
In-line plug
Housing with crimp pin contacts
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Length | 26.39 mm |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Width | 7.87 mm |
| Pitch | 5.08 mm |
| Housing Material | Nylon |
| Gender | Female |
| Mounting Type | Cable Mount |
| Body Orientation | Straight |
| Series | Commercial MATE-N-LOK |
| For Use With | MATE-N-LOK, Socket |