TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row

RS Stock No.:
0471446
Mfr. Prt No.:
1480 426 163305 2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0471446
Product description TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1480 426 163305 2
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
RS stock number 0471446
Product description TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1480 426 163305 2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Disk Drive Connectors

Power Connectors

Disk Drive Connectors

Note

For suitable crimp tooling see stock no. 468-686

Accepts 0.5mm² to 1.05mm² wiring
Rating 15A (max at 125°C), to 250V a.c./d.c.

PCB Mounting

Straight plug with solder contacts

In-line socket

Housing with crimp socket contacts

In-line plug

Housing with crimp pin contacts


Specifications

Attribute Value
Brand TE Connectivity
Series Commercial MATE-N-LOK
For Use With MATE-N-LOK, Plug
Length 25.65 mm
Number of Contacts 4
Number of Rows 1
Width 0.33 in
Pitch 5.08 mm
Housing Material Nylon
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
121,882.18
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1121,882.1824,376.44
*price per unit indicative
"TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda