Phoenix Contact PT 1.5/4-5.0-H PCB Terminal Block, 5mm Pitch

RS Stock No.:
5487250
Mfr. Prt No.:
1935187
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5487250
Product description Phoenix Contact PT 1.5/4-5.0-H PCB Terminal Block, 5mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1935187
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
RS stock number 5487250
Product description Phoenix Contact PT 1.5/4-5.0-H PCB Terminal Block, 5mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1935187

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks

Phoenix Contact COMBICON PT 5.0mm PCB Terminal Blocks

A range of COMBICON Compact PCB Screw Terminal Blocks in the PT 1.5 and PT 2.5 Series with 5.0 mm pitch.

APPROVALS : UL, CUL, CSA, PCT, VDE, CCA.

Features and Benefits

• High terminal block capacity, thanks to rectangular terminal block space
• 5.0 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections or high current carrying capacity
• Plus/minus screw
• PT 1.5 types accept solid and flexible wires of 0.2 mm² to 2.5 mm² (26-14 AWG) and are rated at 20 A/250 V max
• PT 2.5 types accept solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG) and are rated at 32 A/250 V max
• PCB hole diameter 1.3 mm
• Flammability rating UL 94V-0


Specifications

Attribute Value
Brand Phoenix Contact
Pitch 5 mm
Mounting Type Through Hole
Termination Method Screw
Current Rating 16 A
Colour Green
Voltage Rating 250 V
Series PT 1.5/4-5.0-H
Material Nylon
Checking stock...
IDR
79,401.73
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
179,401.7315,880.35
*price per unit indicative
"Phoenix Contact PT 1.5/4-5.0-H PCB Terminal Block, 5mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda