Molex, KK 254, 7395, 4 Way, 1 Row, Right Angle Pin Header
- RS Stock No.:
- 1732944
- Mfr. Prt No.:
- 22-05-7048
- Brand:
- Molex

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1732944 |
Product description | Molex, KK 254, 7395, 4 Way, 1 Row, Right Angle Pin Header |
Manufacturer / Brand | Molex |
Manufacturer part number | 22-05-7048 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1732944 |
Product description | Molex, KK 254, 7395, 4 Way, 1 Row, Right Angle Pin Header |
Manufacturer / Brand | Molex |
Manufacturer part number | 22-05-7048 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
KK Wire-to Board PCB Pin Header with Friction Lock 7395 Series
The KK 254 Wire-to-Board, PCB Pin Header, Right Angle with Friction Lock 7395 Series is end stackable. The contact pins are 0.64 mm square and made from Tin plated Brass for these KK 7395 Series 254 Wire-to Board Friction Lock PCB Pin Headers. The housing material for these Wire-to Board KK 254 7395 Series Friction Lock PCB Pin Headers is a UL 94V-0 rated Nylon.
Mating housings for the KK 254 7395 Series Friction Lock PCB Pin Headers are:
Stock number 670-2822 typical for the KK 254 2695 Series.
Stock number 296-4934 typical for the KK 254 6471 Series (with ramp and polarizing rib version).
Specifications
Attribute | Value |
Brand | Molex |
Termination Method | Solder |
Series | KK 254 |
Pitch | 2.54 mm |
Contact Plating | Tin |
Contact Material | Brass |
Shrouded/Unshrouded | Unshrouded |
Number of Contacts | 4 |
Number of Rows | 1 |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Current Rating | 4 A |
Body Orientation | Right Angle |