Schneider Electric 4 Button Push Button Pendant Station – NC, Harmony XACA, 4 Cutouts, Mushroom, IP65

RS Stock No.:
0340689
Mfr. Prt No.:
XACA04SPEC0279
Brand:
Schneider Electric
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
RS stock number 0340689
Product description Schneider Electric 4 Button Push Button Pendant Station - NC, Harmony XACA, 4 Cutouts, Mushroom, IP65
Manufacturer / Brand Schneider Electric
Manufacturer part number XACA04SPEC0279

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schneider Electric Push Button Pendant Station - XACA Series

Created and designed for predominantly standard or medium-duty control circuit applications, Schneider Electrics push-button pendant station provide a covering case for the internal push button. The enclosures are made up from a rugged, double insulated thermoplastic material. This unit is a simple yet effective mechanical switch which is commonly used to control the hoist and lowering function within a machine or device. Strategically designed for easy handling and operation, even when the user is wearing heavy work gloves.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling certain pieces of machinery, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead, fixed hoists, beam hoists and similar types of machinery.

• Brought to you complete and pre-assembled
• Double insulated
• Shock and corrosive resistant
• Ease of operation
• Right, left, hoist and lower functions

Routine Maintenance

• Check that the screws on the rear cover are properly tightened
• Check the condition and secureness regularly
• Try to use the genuine replacement parts for any your control stations when needed


Specifications

Attribute Value
Brand Schneider Electric
Minimum Operating Temperature -25 °C
Number of Cutouts 4
Push Button Style Mushroom
Depth 107 mm
Width 80 mm
Contact Configuration NC
Maximum Operating Temperature +70 °C
Terminal Type Screw
Length 440 mm
Number Of Push Buttons 4
IP Rating IP65
Dimensions 440 x 80 x 107 mm
Series Harmony XACA
Enclosure Colour Yellow
Checking stock...
IDR
4,058,613.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,058,613.66
*price per unit indicative
"Schneider Electric 4 Button Push Button Pendant Station - NC, Harmony XACA, 4 Cutouts, Mushroom, IP65" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda