Neutrik Loudspeaker Connector, Plug to Plug, 4 Way, 30A

RS Stock No.:
1852644
Mfr. Prt No.:
NL4MMX
Brand:
Neutrik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1852644
Product description Neutrik Loudspeaker Connector, Plug to Plug, 4 Way, 30A
Manufacturer / Brand Neutrik
Manufacturer part number NL4MMX
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
RS stock number 1852644
Product description Neutrik Loudspeaker Connector, Plug to Plug, 4 Way, 30A
Manufacturer / Brand Neutrik
Manufacturer part number NL4MMX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: LI


Product Details

Neutrik sNeutrik speakON Lockable Loudspeaker Adapters

Optimised for loudspeaker application, Neutrik invented speakON a high quality, reliable speaker connection in 1987. Built to perform this connection system has proved to be user friendly, reliable and simple to use.

The speakOn series of loudspeaker adapters offer an extremely precise locking system with secure "quick lock" technology. With easy assembly parts and improved grip, setting up broadcasting, audio, concert or telecommunication equipment couldn't be easier. With chuck type strain relief you can be reassured that cable life is extended whilst safety requirements are also met.

Features and Benefits:

• Simple connection
• Robust, versatile and easy to assemble
• "touch proof" contacts

What are Loudspeaker connectors?

A loudspeaker is a device or apparatus that takes electrical impulses or audio signals and converts them in to sound. Loudspeaker connectors can include sockets, splitters, banana plugs, pin connectors, speakON connectors, jacks and plugs. All of which are an item used to connect linking parts to speakers or amplifiers.


Specifications

Attribute Value
Brand Neutrik
Gender Male to Male
Number of Contacts 4
Body Orientation Straight
Contact Material Bronze
Housing Material Polyamide
Contact Plating Silver
Current Rating 30 A
Voltage Rating 250 V
Maximum Operating Temperature +80 °C
Minimum Operating Temperature -30 °C
Checking stock...
IDR
117,057.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1117,057.24
*price per unit indicative
"Neutrik Loudspeaker Connector, Plug to Plug, 4 Way, 30A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda