Souriau In-line Housing, 4 Contacts, Plug

RS Stock No.:
1942157
Mfr. Prt No.:
CL1C1101
Brand:
Souriau Sunbank by Eaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1942157
Product description Souriau In-line Housing, 4 Contacts, Plug
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number CL1C1101
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
RS stock number 1942157
Product description Souriau In-line Housing, 4 Contacts, Plug
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number CL1C1101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Clipper Series

Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.

In-line Coupler Shell

Mates with cable mount sockets to allow in-line cable coupling
Maintains IP67 sealing
Requires male (pin) contacts available seperately, stock no. 220-2810 or 175-3957.

L175367-01

Specifications

Attribute Value
Brand Souriau Sunbank by Eaton
Number of Contacts 4
Mounting Type In-line
Plug/Socket Plug
Termination Method Crimp
IP Rating IP68
Contact Gender Male
Current Rating 13.0 A
Shell Size 1
Mating Type Threaded
Body Orientation Straight
Series Clipper
Housing Material Thermoplastic
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
166,565.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1166,565.32
*price per unit indicative
"Souriau In-line Housing, 4 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda