RS PRO 4-pin PCB Terminal Strip, 5mm Pitch

RS Stock No.:
4949022
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4949022
Product description RS PRO 4-pin PCB Terminal Strip, 5mm Pitch
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
RS stock number 4949022
Product description RS PRO 4-pin PCB Terminal Strip, 5mm Pitch
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

45° Entry Mounted Screw Terminals

A series of RS Pro 45° Entry-mounted screw terminals. Each terminal accepts wires up to 2.5 mm². 4 different models are available with various contacts, they include 2, 3, 4 and 5 way. These terminal blocks are definitely a strong contender for your application. All models are highly reliable and excellent quality.

Features & Benefits

Single Row
Current Rating: 16 A Max
Mounting type: PCB Through Hole


Specifications

Attribute Value
Brand RS PRO
Length 20.6 mm
Pitch 5 mm
Depth 12.5 mm
Colour Grey
Number of Contacts 4
Number of Rows 1
Termination Method Screw
Type PCB Terminal Block
Material PBT
Width 12.5 mm
Voltage Rating 250 V
Current Rating 16 A
Gender Male
Mounting Type Through Hole
Checking stock...
IDR
109,085.60
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1109,085.6021,817.12
*price per unit indicative
"RS PRO 4-pin PCB Terminal Strip, 5mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda