StarTech.com 4x USB A Port Hub, USB 3.0 – USB Powered

RS Stock No.:
1863265
Mfr. Prt No.:
HB30C4AFS
Brand:
Startech

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1863265
Product description StarTech.com 4x USB A Port Hub, USB 3.0 - USB Powered
Manufacturer / Brand Startech
Manufacturer part number HB30C4AFS
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
RS stock number 1863265
Product description StarTech.com 4x USB A Port Hub, USB 3.0 - USB Powered
Manufacturer / Brand Startech
Manufacturer part number HB30C4AFS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Startech
USB Standard USB 3.0
Number of USB Ports 4
USB Connection Type USB A
Power Source USB
Dimensions 39 mm x 74 mm x 1.3 cm
Depth 74 mm
Height 13 mm
Width 39 mm
Checking stock...
IDR
1,340,808.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,340,808.87
*price per unit indicative
"StarTech.com 4x USB A Port Hub, USB 3.0 - USB Powered" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products