StarTech.com 4x USB A Port Hub, USB 2.0 – AC Adapter Powered

RS Stock No.:
1385535
Mfr. Prt No.:
ST4202USBGB
Brand:
Startech

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1385535
Product description StarTech.com 4x USB A Port Hub, USB 2.0 - AC Adapter Powered
Manufacturer / Brand Startech
Manufacturer part number ST4202USBGB
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
RS stock number 1385535
Product description StarTech.com 4x USB A Port Hub, USB 2.0 - AC Adapter Powered
Manufacturer / Brand Startech
Manufacturer part number ST4202USBGB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

SUPPLIED_WITH : Wall mount power adapter, 3 foot USB 2.0 A/B male-


Specifications

Attribute Value
Brand Startech
USB Connection Type USB A
Width 100 mm
USB Standard USB 2.0
Depth 60 mm
Height 20 mm
Number of USB Ports 4
Power Source AC Adapter
Dimensions 100 x 60 x 20 mm
Checking stock...
IDR
492,143.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1492,143.88
*price per unit indicative
"StarTech.com 4x USB A Port Hub, USB 2.0 - AC Adapter Powered" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products