ABB AF Range AF09 4 Pole Contactor – 25 A, 230 V ac/dc Coil, 4NO, 4 kW

RS Stock No.:
7116219
Mfr. Prt No.:
1SBL137201R1400 AF09-40-00-14
Brand:
ABB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7116219
Product description ABB AF Range AF09 4 Pole Contactor - 25 A, 230 V ac/dc Coil, 4NO, 4 kW
Manufacturer / Brand ABB
Manufacturer part number 1SBL137201R1400 AF09-40-00-14
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
RS stock number 7116219
Product description ABB AF Range AF09 4 Pole Contactor - 25 A, 230 V ac/dc Coil, 4NO, 4 kW
Manufacturer / Brand ABB
Manufacturer part number 1SBL137201R1400 AF09-40-00-14

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

AF Range Contactors, 4 Pole

A range of ABB 4 Pole contactors used for controlling power circuits up to 690 V ac and 440 V dc.

Built-in surge protection and do not require additional surge suppressors
Manage large control voltage variations
One coil can be used for different control voltages, and used worldwide without any coil change


Specifications

Attribute Value
Brand ABB
Maximum Operating Temperature +70 °C
Contact Current Rating 25 A
Range AF Range
Minimum Operating Temperature -40 °C
Number of Poles 4
Coil Voltage 230 V ac/dc
Series AF09
Contact Voltage Rating 690 V ac
Power Rating 4 kW
Depth 77 mm
Length 80 mm
Width 45 mm
Terminal Type Screw
Normal State Configuration 4NO
Checking stock...
IDR
725,943.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1725,943.69
*price per unit indicative
"ABB AF Range AF09 4 Pole Contactor - 25 A, 230 V ac/dc Coil, 4NO, 4 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products