Schneider Electric TeSys D LC1D 4 Pole Contactor – 32 A, 110 V ac Coil, 2NO + 2NC

RS Stock No.:
8451655
Mfr. Prt No.:
LC1D188G7
Brand:
Schneider Electric
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
RS stock number 8451655
Product description Schneider Electric TeSys D LC1D 4 Pole Contactor - 32 A, 110 V ac Coil, 2NO + 2NC
Manufacturer / Brand Schneider Electric
Manufacturer part number LC1D188G7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand Schneider Electric
Coil Voltage 110 V ac
Number of Poles 4
Contact Current Rating 32 A
Range TeSys D
Normal State Configuration 2NO + 2NC
Series LC1D
Contact Voltage Rating 300 V dc, 690 V ac
Terminal Type Cable
Minimum Operating Temperature -5 °C
Depth 99 mm
Length 105 mm
Width 45 mm
Maximum Operating Temperature +60 °C
Checking stock...
IDR
1,690,197.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,690,197.46
*price per unit indicative
"Schneider Electric TeSys D LC1D 4 Pole Contactor - 32 A, 110 V ac Coil, 2NO + 2NC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products