Schneider Electric TeSys D LC1D 4 Pole Contactor – 25 A, 24 V ac Coil, 2NO + 2NC

RS Stock No.:
4547991
Mfr. Prt No.:
LC1D258B7
Brand:
Schneider Electric
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
RS stock number 4547991
Product description Schneider Electric TeSys D LC1D 4 Pole Contactor - 25 A, 24 V ac Coil, 2NO + 2NC
Manufacturer / Brand Schneider Electric
Manufacturer part number LC1D258B7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schneider Electric TeSys LCD1 Contactors

TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys LCD1 contactors offer quick simple setup while maintaining compliance with international standards.

APPROVALS : UL and CSA

Features and Benefits

• Typically, applications include resistive loads and motor control
• Highly reliable
• Excellent quality
• High resistance to shock and vibration
• 4 pole contactors
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Easily installed accessories
• Flexible control circuit to suit a wide range of applications

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?

• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks

Is the TeSys D range a double break pole type contactor?

Yes, the TeSys D range uses linear translation movement that provides double breaking of the poles.


Specifications

Attribute Value
Brand Schneider Electric
Contact Current Rating 25 A
Range TeSys D
Minimum Operating Temperature -5 °C
Number Of Auxiliary Contacts 2
Normal State Configuration 2NO + 2NC
Number of Poles 4
Coil Voltage 24 V ac
Series LC1D
Contact Voltage Rating 690 V ac
Depth 97 mm
Length 105 mm
Width 45 mm
Terminal Type Screw
Maximum Operating Temperature +60 °C
Checking stock...
IDR
1,687,470.32
IDR
1,056,766.75
Out of stock
Price EachYou save IDR 630,703.57 (37.4%)
Unit(s)Per Unit(IDR)
11,056,766.75
*price per unit indicative
"Schneider Electric TeSys D LC1D 4 Pole Contactor - 25 A, 24 V ac Coil, 2NO + 2NC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products