Knipex Chrome Vanadium Steel Pliers Plier Set, 250 mm Overall Length

RS Stock No.:
4676601
Mfr. Prt No.:
00 19 57
Brand:
Knipex
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
RS stock number 4676601
Product description Knipex Chrome Vanadium Steel Pliers Plier Set, 250 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 00 19 57

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

4-piece Circlip Pliers Set

Heavy-duty circlip plier set supplied in hard-wearing polyester fabric tool roll with quick release fastener. The set contains 4 circlip pliers covering the most common circlip sizes:,Internal circlip pliers:, DIN J1 size for bore diameters 12 - 25 mm , DIN J2 size for bore diameters 19 - 60 mm,External circlip pliers, with enclosed return spring:, DIN A1 size for shaft diameters 10 - 25 mm, DIN A2 size for shaft diameters 19 - 60 mm

Made from forged chrome-vanadium electric steel
Screw-jointed construction giving precise, smooth operation
Nose tips of high-tensile drawn spring-steel wire
Large tip contact area prevents distortion of circlips and eases fitting
Slim head design allows use in confined areas
Handles have non-slip plastic coating


Specifications

Attribute Value
Brand Knipex
Number of Pieces 4
Overall Length 250 mm
Material Chrome Vanadium Steel
Plier Type Plier Set
Checking stock...
IDR
2,569,595.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,569,595.22
*price per unit indicative
"Knipex Chrome Vanadium Steel Pliers Plier Set, 250 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products