RS PRO VDE Phillips, Slotted Screwdriver Set 4 Piece

RS Stock No.:
1253092
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1253092
Product description RS PRO VDE Phillips, Slotted Screwdriver Set 4 Piece
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
RS stock number 1253092
Product description RS PRO VDE Phillips, Slotted Screwdriver Set 4 Piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS Pro 1000V Screwdrivers

RS Pro 4 Piece Insulated Screwdriver Set

RS Pro 4 Piece Insulated Screwdriver Set, suitable for safe working on live equipment at up to 1000 V ac and 1500 V dc.

Features and Benefits

• 1000 V ac and 1500 V dc voltage isolation
• VDE Approved
• Vanadium Molybdenum steel, manganese phosphate coated bayonet
• DuoTech ergonomic handle
• Tested according to DIN EN 60900: 2004 Standard

Screwdriver Set

3 x Slotted
1 x Phillips


Specifications

Attribute Value
Brand RS PRO
Screwdriver Type VDE
Number of Pieces 4
Tip Size 4 (Slotted) mm, 5.5 (Slotted), PH2 (Pozidriv)
Tip Type Phillips, Slotted
Checking stock...
IDR
555,392.55
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1555,392.55
*price per unit indicative
"RS PRO VDE Phillips, Slotted Screwdriver Set 4 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products