RS PRO Surface Gauge Set
- RS Stock No.:
- 3870127
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
RS stock number | 3870127 |
Product description | RS PRO Surface Gauge Set |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Parallels, Surface Finish & Hardness
Surface Finish
Matched Sets
SUPPLIED_WITH : Fitted polypropylene storage cases
Sets contain matched pairs of parallels
All parallels are hardened and precision ground
Parallelism accuracy 0.0002in
Matched pair accuracy 0.0003in
Any machined component has a surface geometry which consists of three basic elements:
Form or Curvature - Whether the surface has irregular bumps or dimensional changes
Waviness - Whether the surface has regular repetitive ripples or patterns (e.g. milling patterns)
Roughness - The shapes or irregularities that are smaller than, and form part of the waviness pattern (e.g. material micro-structure)
Waviness and roughness are traditionally the most difficult elements to measure when comparing surface finish, however, they have a radical effect on the performance of the finished component. Variations will cause aesthetic appearance changes, component wear variations, oil retention variation etc. Many manufacturers therefore specify a range of roughness values which their components should be manufactured to, often expressed as: Ra, Rq (RMS), RzDIN, Ry, Sm,mm.
Specifications
Attribute | Value |
Brand | RS PRO |