Belden Cat5e Ethernet Cable, S/FTP Shield, Grey PVC Sheath, 500m, Unterminated

RS Stock No.:
4195382
Mfr. Prt No.:
1633ES.00500
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4195382
Product description Belden Cat5e Ethernet Cable, S/FTP Shield, Grey PVC Sheath, 500m, Unterminated
Manufacturer / Brand Belden
Manufacturer part number 1633ES.00500
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
RS stock number 4195382
Product description Belden Cat5e Ethernet Cable, S/FTP Shield, Grey PVC Sheath, 500m, Unterminated
Manufacturer / Brand Belden
Manufacturer part number 1633ES.00500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Data transmission cables

DataTwist® 5 Cat5e STP Trunk

A Datatwist® network cable to Cat 5e specification.

Features and Benefits
· Complies to ISO/IEC 11801 2nd, EN 50137 2nd edition and prEN 50288-3-1
· Foil shielding
· Solid tinned copper braid

Applications
· For use as standard horizontal wiring in Cat5 and Cat5 enhanced applications and 1000Base-T (Gigabit Ethernet), FDDI and ATM applications


Specifications

Attribute Value
Brand Belden
LAN Category Cat5e
Terminated/Unterminated Unterminated
Core Strands 1/24
Outer Sheath Material PVC
Shield Type S/FTP
Sheath Colour Grey
Outer Diameter 6.3 mm
Length 500 m
Connector Type Unterminated/Unterminated
Attenuation 2 dB/100m @ 1MHz
Cable Shape Twisted Pair
Checking stock...
IDR
15,034,513.04
Out of stock
Price Reel (1 Reel of 500 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
115,034,513.0430,069.03
*price per unit indicative
"Belden Cat5e Ethernet Cable, S/FTP Shield, Grey PVC Sheath, 500m, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda