2500psi Steel Manual Grease Gun, 120 cm³

RS Stock No.:
0672150
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
RS stock number 0672150
Product description 2500psi Steel Manual Grease Gun, 120 cm³
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Pistol Grease Gun

RS PRO one handed manual grease gun features a long spout and pistol grip lever ideal for application in confined spaces. The manual grease pump has a 3oz (85g) capacity and dispenses an average 1.5g of grease per pump action. The grease chamber is loose filled with grease to suit the application.

Features and Benefits

High pressure (2500 psi)
Pistol grip lever operated
Manufactured in steel
Heavy-duty 4-jaw connector
Capacity 3oz (85g)
9mm diameter rigid spout
Dispenses an average 1.5 g of grease per pump action

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Capacity 120 cm³
Coupling Type 4 Jaw
Maximum Pressure 2500 psi
Material Steel
Checking stock...
IDR
719,230.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1719,230.73
*price per unit indicative
"2500psi Steel Manual Grease Gun, 120 cm³" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products