Alpha Wire 4 Core Unscreened ECO Control Cable, 0.33 mm², Grey Polyurethane PUR Sheath, 30m, 22 AWG

RS Stock No.:
8904528
Mfr. Prt No.:
80016 SL005
Brand:
Alpha Wire

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8904528
Product description Alpha Wire 4 Core Unscreened ECO Control Cable, 0.33 mm², Grey Polyurethane PUR Sheath, 30m, 22 AWG
Manufacturer / Brand Alpha Wire
Manufacturer part number 80016 SL005
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
RS stock number 8904528
Product description Alpha Wire 4 Core Unscreened ECO Control Cable, 0.33 mm², Grey Polyurethane PUR Sheath, 30m, 22 AWG
Manufacturer / Brand Alpha Wire
Manufacturer part number 80016 SL005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire EcoFlex PUR Cable - Unshielded

The EcoFlex PUR range from Alpha Wire is an abrasion, UV and oil resistant cable due to its tough polyurethane jacket and mPPE insulation construction. The cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent.
Unshielded cables have a small diameter and are used in low noise environments.

What is PUR and mPPE?
Cables made from polyurethane are more flexible and can perform to higher standards than PVC making them a great choice for use in machinery and robotic applications. They are also abrasion, oil and flame resistant, plus free of halogen. mPPE is a modified polyphenylene ether thermoplastic. Multicore cables containing mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications. mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.

Is this cable environmentally friendly?

Unlike PVC, cables containing PUR and mPPE are halogen-free, contain no phthalates and are 100% recyclable and deemed to be environmentally friendly.

What is halogen-free?

If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free.

Features and Benefits

Contain no halogen
Environmentally friendly
Able to handle extreme temperatures as low as -50°C
Smaller and lighter than PVC cable
Excellent abrasion resistance
Mechanically strong
Finely stranded tinned copper conductors
Insulation made from mPPE
Unshielded multiconductor
Choice of conductor sizes

Product Application Information

· Machine tools
· Outdoor applications
· Mining, medical, robotic and automotive industry
· Industrial machinery
· Construction machinery
· Agricultural equipment
· Assembly and production lines


Specifications

Attribute Value
Brand Alpha Wire
Control Cable Type ECO
Series EcoFlex PUR
Core Strands 19/0.16 mm
Number of Cores 4
Cross Sectional Area 0.33 mm²
Minimum Bend Radius 4 x Diameter
Conductor Material Tinned Copper
Voltage Rating 600 V
Drain Wire No
Screen Type Unscreened
Maximum Operating Temperature +90 °C
Screened/Unscreened Unscreened
Outer Diameter 4.95 mm
Sheath Material Polyurethane PUR
American Wire Gauge 22 AWG
Conductor Resistance 15.3 Ω/1000ft
Insulation Material MPPE
Fire Behaviour Halogen Free
Minimum Operating Temperature -50 °C
Length 30 m
Standards Met CE, CSA, UL
Sheath Colour Grey
Checking stock...
IDR
5,067,131.01
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
15,067,131.01168,904.37
*price per unit indicative
"Alpha Wire 4 Core Unscreened ECO Control Cable, 0.33 mm², Grey Polyurethane PUR Sheath, 30m, 22 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda