STMicroelectronics L293D, Brushed Motor Driver IC, 36 V 0.6A 16-Pin, PDIP

RS Stock No.:
7140622
Mfr. Prt No.:
L293D
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7140622
Product description STMicroelectronics L293D, Brushed Motor Driver IC, 36 V 0.6A 16-Pin, PDIP
Manufacturer / Brand STMicroelectronics
Manufacturer part number L293D
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
RS stock number 7140622
Product description STMicroelectronics L293D, Brushed Motor Driver IC, 36 V 0.6A 16-Pin, PDIP
Manufacturer / Brand STMicroelectronics
Manufacturer part number L293D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Relay and Inductive Load Drivers

Load Driver ICs, STMicroelectronics


Specifications

Attribute Value
Brand STMicroelectronics
Motor Type Brushed DC
Output Configuration Dual Full Bridge
Maximum IGBT Collector Current 0.6 A
Maximum Collector Emitter Voltage 36 V
Mounting Type Through Hole
Package Type PDIP
Maximum Operating Supply Voltage 36 V
Pin Count 16
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Length 20 mm
Height 5.1 mm
Width 7.1 mm
Dimensions 20 x 7.1 x 5.1 mm
Checking stock...
IDR
121,357.73
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1121,357.73
*price per unit indicative
"STMicroelectronics L293D, Brushed Motor Driver IC, 36 V 0.6A 16-Pin, PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products