IL715-3E NVE, 4-Channel Digital Isolator, 2.5 kVrms

RS Stock No.:
0148335
Mfr. Prt No.:
IL715-3E
Brand:
NVE

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0148335
Product description IL715-3E NVE, 4-Channel Digital Isolator, 2.5 kVrms
Manufacturer / Brand NVE
Manufacturer part number IL715-3E
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
RS stock number 0148335
Product description IL715-3E NVE, 4-Channel Digital Isolator, 2.5 kVrms
Manufacturer / Brand NVE
Manufacturer part number IL715-3E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Digital Isolators, NVE

IL715-6-7 Series 4-channel Digital Isolators

NVE IL715, IL716 & IL717 series High-speed, High-temperature 4-channel Digital Isolators


Specifications

Attribute Value
Brand NVE
Number of Channels 4
Maximum Forward Voltage 7 V
Maximum Input Current 20 μA
Isolation Voltage 2.5 kVrms
Rise Time 4 ns
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 10 mm
Depth 6.2 mm
Width 1.8 mm
Checking stock...
IDR
156,600.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1156,600.77
*price per unit indicative
"IL715-3E NVE, 4-Channel Digital Isolator, 2.5 kVrms" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda