4 Hole Flange Bearing Unit, FY 15 TF, 15mm ID

RS Stock No.:
3398619
Mfr. Prt No.:
FY 15 TF
Brand:
SKF
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
RS stock number 3398619
Product description 4 Hole Flange Bearing Unit, FY 15 TF, 15mm ID
Manufacturer / Brand SKF
Manufacturer part number FY 15 TF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Four-Bolt Flange Bearings - SKF

Cast Iron, Flange Bearing Unit

Sealed bearing units to suit metric & imperial shafts.

SUPPLIED_WITH : grease nipples

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals


Specifications

Attribute Value
Brand SKF
Bearing Unit Type Flange Bearing Unit
Material Cast Iron
Depth 32.9 mm
Number of Mount Holes 4
Mount Hole Centre-to-Centre 54 mm
Width 76 mm
Mount Hole Size 11.5 mm
Inside Diameter 15 mm
Length 76 mm
Checking stock...
IDR
633,850.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1633,850.27
*price per unit indicative
"4 Hole Flange Bearing Unit, FY 15 TF, 15mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda