4 Hole Flange Bearing Unit 25.4mm ID
- RS Stock No.:
- 7508772
- Brand:
- RS PRO
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
| RS stock number | 7508772 |
| Product description | 4 Hole Flange Bearing Unit 25.4mm ID |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Bearing Unit Type | Flange Bearing Unit |
| Material | Cast Iron |
| Depth | 1-13/62 in |
| Number of Mount Holes | 4 |
| Mount Hole Centre-to-Centre | 69.8 mm |
| Width | 3-3/4 in |
| Mount Hole Size | 15/32 in |
| Inside Diameter | 25.4 mm |
| Length | 3-3/4 in |