50Ω RF Attenuator Straight Coaxial Connector Coaxial 10dB, Operating Frequency DC-6GHz

RS Stock No.:
1250327
Mfr. Prt No.:
R415610000
Brand:
Radiall

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1250327
Product description 50Ω RF Attenuator Straight Coaxial Connector Coaxial 10dB, Operating Frequency DC-6GHz
Manufacturer / Brand Radiall
Manufacturer part number R415610000
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
RS stock number 1250327
Product description 50Ω RF Attenuator Straight Coaxial Connector Coaxial 10dB, Operating Frequency DC-6GHz
Manufacturer / Brand Radiall
Manufacturer part number R415610000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Radiall 4.3-10 Range

Radiall 4.3-10 Attenuators

From Radiall, a range of 50 Ω male to female 4.3-10 RF attenuators. The 4.3-10 attenuators have nickel plated brass bodies, gold plated beryllium copper contacts and a PTFE insulator. The 15 W 6 GHz attenuators are IP65 when mated with suitable connectors. All 4.3-10 attenuators in this range have a thin film resistor.

Features and Benefits

4.3-10 interface
IP65 when mated with a suitable connector
Robust design
Excellent VSWR performance

Applications

Microwave power testing
Telecommunication base station integration


Specifications

Attribute Value
Brand Radiall
Interface Type Coaxial
Attenuation 10 dB
Body Orientation Straight
Impedance 50 Ω
Operating Frequency DC-6 GHz
Body Plating Nickel
Contact Plating Gold over Nickel
Contact Material Beryllium Copper
Low Power Yes
Connector Type Coaxial
Gender A Male
Gender B Female
Checking stock...
IDR
4,748,265.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,748,265.41
*price per unit indicative
"50Ω RF Attenuator Straight Coaxial Connector Coaxial 10dB, Operating Frequency DC-6GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda