EMERSON – AVENTICS 4/2 Pneumatic Solenoid Valve – Solenoid/Pilot 840 Series 24V dc

RS Stock No.:
2406567
Mfr. Prt No.:
5728410420
Brand:
EMERSON – AVENTICS
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
RS stock number 2406567
Product description EMERSON – AVENTICS 4/2 Pneumatic Solenoid Valve - Solenoid/Pilot 840 Series 24V dc
Manufacturer / Brand EMERSON – AVENTICS
Manufacturer part number 5728410420

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Rexroth 840, 740 & 579 Series

Solenoid Valves - 840 Series

Snap together valve systems enabling custom-size systems to be assembled.
Thermoplastic construction - low weight system
Valves have built-in hose barbs for easy push-on tube connection
Working pressure range: 1.5 to 10 bar
Temperature range: -15 to +50°C
Protection rating: IP65

Power consumption: 24Vdc -1.6W, 220Vac 50/60Hz – 2.2/1.9W
200 l/min flow rate
DIN Plug connectors sold separately

L240576-01L240578-01LE240578-11

Specifications

Attribute Value
Brand EMERSON – AVENTICS
Manufacturer Series 840
Mounting Style Manifold
Function 4/2
Actuation Type Solenoid/Pilot
Solenoid Fitted Yes
Body Material Polyoxymethylene
Maximum Flow Rate 200 L/min
Solenoid Voltage 24 V dc
Solenoid Power Consumption 1.6 W
Minimum Operating Pressure 1.8 bar
Minimum Operating Temperature -15 °C
Maximum Operating Temperature +50 °C
Maximum Operating Pressure 10 bar
Number of Ports 4/2
Checking stock...
IDR
2,940,696.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,940,696.04
*price per unit indicative
"EMERSON – AVENTICS 4/2 Pneumatic Solenoid Valve - Solenoid/Pilot 840 Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products