RS PRO ESD Grounding Wrist Strap & Cord Set With 4 mm Stud
- RS Stock No.:
- 7989281
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7989281 |
Product description | RS PRO ESD Grounding Wrist Strap & Cord Set With 4 mm Stud |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO grounding wrist strap & cord set
From RS PRO, comes a high-quality grounding wrist strap & cord set. This cost-effective set proves to be an essential solution for grounding the wearer and preventing a build-up of static on their body which protects any electrical equipment that is being handled from being damaged.
Features and benefits:
- The adjustable wrist strap and inside links are manufactured with a 300-series stainless steel backplate. Each link is laminated with a sheet of 0.05mm polyphenylsulfone
- The wristband features resistance interior of 1 x 107 ohms per ANSI/ESD S1.1
- The coiled cord is manufactured with a 2.5mm polyurethane insulation, a high strength conductor for flexibility and strength
- The cord can withstand 1250 volts DC for at least one minute
- The coiled cord is 1m in length
Application
Anti-static wrist straps have a range of applications such as;
- Computing industry
- Automotive industry
- Electronics industry
- Operating theatres
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
Brand | RS PRO |
Accessory Type | ESD Grounding Wrist Strap & Cord Set |
Band Material | Metal |
Connector Type | 4 mm Stud |
Band Colour | Black |
Single Wire/Dual Wire | Single Wire |
Termination Type | Press Stud - Press Stud |
Cord Style | Coiled |
Wrist Strap Size | Adjustable |
Lead Resistance | 1 MΩ |
Complies with EN 61340-5-1 | Yes |
Includes Cord | No |
Cord Colour | Black |
Use Type | Reusable |
Stud Size | 4 mm |
Cord Length | 1 m |
Resistance | 1 mΩ |
Reusable/Disposable | Reusable |