Dormer HSS-E Twist Drill Bit, 4mm x 75 mm
- RS Stock No.:
- 1363902
- Mfr. Prt No.:
- A1474.0
- Brand:
- Dormer

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1363902 |
Product description | Dormer HSS-E Twist Drill Bit, 4mm x 75 mm |
Manufacturer / Brand | Dormer |
Manufacturer part number | A1474.0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
HSS-E Jobber Drill (A147)
HSS-E Jobber Drill specifically for machining stainless steel and Titanium Alloys. An ideal maintenance drill for the Food and Beverage, Petrochemical, Marine and Power Generation industries.
HSS-E Jobber Drill
Features and Benefits
• Manufactured from Cobalt material for increased tool life
• Thinned point for lower thrust requirement
• Longer tool life up to 3 times more than standard Cobalt jobber drills
• Multiple diameters available
• Manufactured to DIN 338 standard
Specifications
Attribute | Value |
Brand | Dormer |
Overall Length | 75 mm |
Diameter | 4 mm |
Material | HSS-E |
Drill Bit Type | Twist Drill Bit |