Microchip Precision Series Precision Voltage Reference 4.096V 1% 3-Pin SOT-23, MCP1541T-I/TT
- RS Stock No.:
- 6989047
- Mfr. Prt No.:
- MCP1541T-I/TT
- Brand:
- Microchip
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
| RS stock number | 6989047 |
| Product description | Microchip Precision Series Precision Voltage Reference 4.096V 1% 3-Pin SOT-23, MCP1541T-I/TT |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | MCP1541T-I/TT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Voltage References, Microchip
MCP1525/1541 Voltage References
Specifications
| Attribute | Value |
| Brand | Microchip |
| Minimum Output Voltage | 4.055 V |
| Minimum Operating Temperature | -40 °C |
| Maximum Output Current | 20 mA |
| Mounting Type | Surface Mount |
| Nominal Voltage | 4.096 V |
| Package Type | SOT-23 |
| Maximum Operating Temperature | +85 °C |
| Length | 2.9 mm |
| Initial Accuracy | 1 % |
| Maximum Input Voltage | 7 V |
| Reference Type | Precision |
| Line Regulation | 350 μV/V |
| Height | 0.95 mm |
| Width | 1.3 mm |
| Dimensions | 2.9 x 1.3 x 0.95 mm |
| Pin Count | 3 |
| Maximum Output Voltage | 4.137 V |
| Topology | Series |
| Load Regulation | 1.3 mV/mA |