Stanley 3 piece Pin Punch Set

RS Stock No.:
2655113
Mfr. Prt No.:
0-58-930
Brand:
Stanley
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
RS stock number 2655113
Product description Stanley 3 piece Pin Punch Set
Manufacturer / Brand Stanley
Manufacturer part number 0-58-930

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Stanley Dynagrip ®Nail Punch Set

Stanley DynaGrip Punches are high-quality tools designed with a professional application in mind. Fully hardened steel body surrounded by Stanley patented DynaGrip handle offer superior durability and comfort of use by reducing vibrations, hand slippage, heat and cold transfer and increasing performance and safety. Chisels are colour coded for easy identification and the set consists of the three most desired sizes (1/32in, 1/16in and 3/32in) by all professionals and DIYer. Compact body length (127 mm) enables easy work in tight and less accessible places.

Features and Benefits:

Three piece nail punch set manufactured to ANSI standards, with cupped and chamfered tips for accurate location on to the nail head
These punches feature the unique stanley Dynagrip® comfort grip manufactured from elastomer rubber, helping to reduce hand slippage, reduce heat and cold transfer and reduce vibration, for increased user safety
Set comprises sizes 1/32 , 1/16 and 3/32 inches which have been colour coded for ease of identification, all punches are 5 inch (127mm) long

Typical Applications:

Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material, or form an impression on a workpiece. Punch sets are typically used by:
• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts

FAQs:

Are these punches suitable for punching metal?
Yes, these punches are suitable for punching metal due to solid hardened steel construction but due to compact size are usually used for applications such as driving finish nails beneath trim work.

What sizes are included in the set?
The set consists of:
• 0.8mm x 127mm Nail Punch
• 1.6mm x 127mm Nail Punch
• 2.4mm x 127mm Nail Punch


Specifications

Attribute Value
Brand Stanley
Shank Diameter 0.8 → 2.4 mm
Number of Pieces 3
Punch Type Pin
Checking stock...
IDR
349,283.70
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1349,283.70
*price per unit indicative
"Stanley 3 piece Pin Punch Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda