RS PRO Stainless Steel High Pressure Ball Valve 1 in 2 Way

RS Stock No.:
7644247
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
RS stock number 7644247
Product description RS PRO Stainless Steel High Pressure Ball Valve 1 in 2 Way
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Ball Valve, 3 Piece – Steel and Stainless Steel

Stainless Steel Screwed End Ball Valve - 3 Piece

RS Brand Stainless Steel Screwed End Ball Valves for the control of flow.

3-piece design allows in-situ maintenance and servicing
Lockable Full Bore valves with thermally insulating lever sleeve
Incorporates ISO-5211 mounting flange for suitable actuator
Blow Out Proof Stem with Adjustable Stem packing
Seal, Thrust Washer, Stem Pack Material - P.T.F.E
Seat Material - P.T.F.E (15% Reinforced Glassfibre)

Features:

Full port 1/4" to 4" (DN8 to DN100)
W.P: 1000 WOG (PN63)
W.T: -20°C to 200°C
Investment casting
Blow-out proof stem
Locking device
ISO 5211 Mounting pad
Thread type: ASME B1.20.1 (NPT) DIN2999 & BS21 ISO7/1 & EN10226

Materials:

Body & Cap - ASTM A350-CF8M/ASTM A216-WCB
Ball - ASTM A351-CF8M
Stem - ASTM A276-316
Seat - PTFE/RTFE
Seal, Packing and Thrust Washer - PTFE
Gland Nut, Spring Washer, Stem Nut, Bolt & Nut - AISI 304
Handle & Locking Device - Stainless Steel
Handle Sleeve - PVC


Specifications

Attribute Value
Brand RS PRO
Maximum Working Pressure 1000 psi
Thread Size 1 in
Safe for Use With Gas, Oil, Water
Threaded Connection 1 in
Type 2 Way
Attachment Type Threaded
Connection Size mm 25 mm
Connection Size inch 1 in
Body Material Stainless Steel
Handle Type Lever
Checking stock...
IDR
1,086,660.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,086,660.40
*price per unit indicative
"RS PRO Stainless Steel High Pressure Ball Valve 1 in 2 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda