RS PRO Carbon Steel High Pressure Ball Valve 1/2 in BSPP 2 Way
- RS Stock No.:
- 7644212
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
RS stock number | 7644212 |
Product description | RS PRO Carbon Steel High Pressure Ball Valve 1/2 in BSPP 2 Way |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Ball Valve, 3 Piece – Steel and Stainless Steel
Screwed End Ball Valve BSPP F-F 2013NM - 3 Piece
RS screwed end ball valves for the control of flow. Available in a variety of sizes.
3-piece design allows in-situ maintenance and servicing
Lockable Full Bore valves with thermally insulating lever sleeve
Incorporates ISO-5211 mounting flange for suitable actuator
Blow Out Proof Stem with Adjustable Stem packing
Seal, Thrust Washer, Stem Pack Material - P.T.F.E
Seat Material - P.T.F.E (15% Reinforced Glassfibre)
Investment casting
Blow-out proof stem
Locking device
ISO 5211 Mounting pad
TA-Luft approved (option)
Length conform to DIN 3202/4-M3-2013SM3 (option)
Thread type: ASME B1.20.1 (NPT) DIN2999 and BS21 ISO7/1 and EN10226
Specifications
Attribute | Value |
Brand | RS PRO |
Maximum Working Pressure | 1000 psi |
Thread Size | 1/2 in |
Body Material | Carbon Steel |
Safe for Use With | Gas, Oil, Water |
Threaded Connection | 1/2 in BSPP |
Type | 2 Way |
Attachment Type | Threaded |
Connection Size mm | 15 mm |
Connection Size inch | 1/2 in |
Handle Type | Lever |