RS PRO Carbon Steel High Pressure Ball Valve 1-1/4 in BSPP 2 Way

RS Stock No.:
7644228
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
RS stock number 7644228
Product description RS PRO Carbon Steel High Pressure Ball Valve 1-1/4 in BSPP 2 Way
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Ball Valve, 3 Piece – Steel and Stainless Steel

Screwed End Ball Valve BSPP F-F 2013NM - 3 Piece

RS screwed end ball valves for the control of flow. Available in a variety of sizes.

3-piece design allows in-situ maintenance and servicing
Lockable Full Bore valves with thermally insulating lever sleeve
Incorporates ISO-5211 mounting flange for suitable actuator
Blow Out Proof Stem with Adjustable Stem packing
Seal, Thrust Washer, Stem Pack Material - P.T.F.E
Seat Material - P.T.F.E (15% Reinforced Glassfibre)

Investment casting
Blow-out proof stem
Locking device
ISO 5211 Mounting pad
TA-Luft approved (option)
Length conform to DIN 3202/4-M3-2013SM3 (option)
Thread type: ASME B1.20.1 (NPT) DIN2999 and BS21 ISO7/1 and EN10226


Specifications

Attribute Value
Brand RS PRO
Maximum Working Pressure 1000 psi
Thread Size 1-1/4 in
Safe for Use With Gas, Oil, Water
Threaded Connection 1-1/4 in BSPP
Type 2 Way
Attachment Type Threaded
Connection Size mm 32 mm
Connection Size inch 1 1/4 in
Body Material Carbon Steel
Handle Type Lever
Checking stock...
IDR
1,188,508.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,188,508.59
*price per unit indicative
"RS PRO Carbon Steel High Pressure Ball Valve 1-1/4 in BSPP 2 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda